Part Details for NYS231B by Neutrik USA Inc
Overview of NYS231B by Neutrik USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NYS231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NYS231B
|
Mouser Electronics | Phone Connectors 3.5MM TRS PLUG Black/Silver REAN RoHS: Compliant | 0 |
|
$1.3600 / $2.1400 | Order Now |
Part Details for NYS231B
NYS231B CAD Models
NYS231B Part Data Attributes
|
NYS231B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS231B
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 40 N | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 9.7856 N |