Part Details for NYS231BG-LL by Neutrik USA Inc
Overview of NYS231BG-LL by Neutrik USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NYS231BG-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7312
|
Newark | Phone Audio Connector, Plug, 3, Cable Mount, Zinc Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS231BG-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$1.9800 / $2.7200 | Buy Now |
DISTI #
568-NYS231BG-LL
|
Mouser Electronics | Phone Connectors Plug 3.5mm TRS 8MM OD CABLE RoHS: Compliant | 1018 |
|
$1.8600 / $2.7800 | Buy Now |
Part Details for NYS231BG-LL
NYS231BG-LL CAD Models
NYS231BG-LL Part Data Attributes
|
NYS231BG-LL
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NYS231BG-LL
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 40 N | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for NYS231BG-LL
This table gives cross-reference parts and alternative options found for NYS231BG-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NYS231BG-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NYS224GT | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS231BG-LL vs NYS224GT |
NYS352G | Audio/RCA Connector, 1 Pole(s), Male, Crimp Terminal, Locking, Plug | Neutrik USA Inc | NYS231BG-LL vs NYS352G |