Part Details for NYS231BG-U by REAN
Overview of NYS231BG-U by REAN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS231BG-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70549429
|
RS | Rean Plug 3.5mm stereo - black/gold, bulk | REAN NYS231BG-U RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | Rean Plug 3.5Mm Stereo - Black/Gold, Bulk Rohs Compliant: Yes |Neutrik NYS231BG-U RoHS: Compliant |
760 In Stock |
|
$1.2600 / $1.8700 | Buy Now |
|
Master Electronics | Rean Plug 3.5Mm Stereo - Black/Gold, Bulk Rohs Compliant: Yes |Neutrik NYS231BG-U RoHS: Compliant |
760 In Stock |
|
$1.2600 / $1.8700 | Buy Now |