Part Details for NYS373-2 by REAN
Overview of NYS373-2 by REAN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS373-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H0062
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:-, Gender:Plug, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Red, External Diameter:-, Product Range:-, Contact Termination:Solder Rohs Compliant: Yes |Rean NYS373-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$2.0700 / $2.2400 | Buy Now |
DISTI #
70088410
|
RS | Rean Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Red IEC Approved | REAN NYS373-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 97 |
|
$2.2500 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Plugs RCA - gold contact -red RoHS: Compliant |
2187 In Stock |
|
$1.6900 / $2.2800 | Buy Now |
DISTI #
NYS373-2
|
TME | PLASTITE SCREW 2,9X12 PANHEAD NI Min Qty: 1 | 184 |
|
$1.9900 / $2.8400 | Buy Now |
|
Master Electronics | Plugs RCA - gold contact -red RoHS: Compliant |
2187 In Stock |
|
$1.6900 / $2.2800 | Buy Now |