Part Details for NZ02105B0000G by Anytek Technology Corporation Ltd
Overview of NZ02105B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ02105B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9993
|
Newark | Terminal Block, Wtb, 2Pos, 16-6Awg, Th, Pitch Spacing:15Mm, No. Of Positions:2Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Wire Connection Method:Push In Lock, Rated Current:65A Rohs Compliant: Yes |Amphenol Anytek NZ02105B0000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$2.0500 / $3.2000 | Buy Now |
DISTI #
1818-NZ02105B0000G-ND
|
DigiKey | NZ 15.0 2P GREEN WITHOUT JUMPER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
586 In Stock |
|
$1.0856 / $2.7700 | Buy Now |
DISTI #
72298227
|
RS | NZ 15.0 2P Green Without jumper slot | Amphenol - Anytek NZ02105B0000G RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
DISTI #
ANYNZ02105B0000G
|
Heilind Electronics | Americas - 9921 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | NZ 15.0 2P Green Without jumper slot | Amphenol - Anytek NZ02105B0000G RoHS: Compliant |
310 In Stock |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
ANYNZ02105B0000G
|
Interstate Connecting Components | 3307 |
|
Buy Now | ||
|
Master Electronics | NZ 15.0 2P Green Without jumper slot | Amphenol - Anytek NZ02105B0000G RoHS: Compliant |
310 In Stock |
|
$1.1000 / $1.6500 | Buy Now |