Part Details for NZ03105B0000G by Anytek Technology Corporation Ltd
Overview of NZ03105B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ03105B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9996
|
Newark | Terminal Block, Wtb, 3Pos, 16-6Awg, Th, Pitch Spacing:15Mm, No. Of Positions:3Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Wire Connection Method:Push In Lock, Rated Current:65A Rohs Compliant: Yes |Amphenol Anytek NZ03105B0000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$3.0500 / $4.6800 | Buy Now |
DISTI #
1818-NZ03105B0000G-ND
|
DigiKey | NZ 15.0 3P GREEN WITHOUT JUMPER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8456 In Stock |
|
$1.7309 / $4.0200 | Buy Now |
DISTI #
72298228
|
RS | NZ 15.0 3P Green Without jumper slot | Amphenol - Anytek NZ03105B0000G RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Onlinecomponents.com | TERMINAL BLOCK, WTB, 3POS, 16-6AWG, TH, , TH, Pitch Spacing: 15mm, No. of Positions: 3Positions, Wire Size AWG RoHS: Compliant |
360 In Stock |
|
$1.7800 / $2.7000 | Buy Now |
DISTI #
NZ03105B0000G
|
TME | PCB terminal block, angled, 15mm, ways: 3, on PCBs, 0.75÷10mm2 Min Qty: 1 | 999 |
|
$2.7100 / $7.2400 | Buy Now |
|
Master Electronics | TERMINAL BLOCK, WTB, 3POS, 16-6AWG, TH, , TH, Pitch Spacing: 15mm, No. of Positions: 3Positions, Wire Size AWG RoHS: Compliant |
360 In Stock |
|
$1.7800 / $2.7000 | Buy Now |