Part Details for NZ04205C0000G by Anytek Technology Corporation Ltd
Overview of NZ04205C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ04205C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0001
|
Newark | Terminal Block, Wtb, 4Pos, 24-10Awg, Th, Pitch Spacing:7.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Push In Lock, Rated Current:30A Rohs Compliant: Yes |Amphenol Anytek NZ04205C0000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$1.5300 | Buy Now |
DISTI #
1818-NZ04205C0000G-ND
|
DigiKey | NZ 7.5 4P GREEN WITHOUT JUMPER S Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
540 In Stock |
|
$2.0825 / $4.0300 | Buy Now |
DISTI #
72298223
|
RS | NZ 7.5 4P Green Without jumper slot (Round hole) (Interlace tail type) | Amphenol - Anytek NZ04205C0000G RoHS: Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 | RFQ |