Part Details for NZ8F13VSMX2WT5G by onsemi
Overview of NZ8F13VSMX2WT5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ8F13VSMX2WT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8713
|
Newark | Zener Diode, 13V, 0.25W, X2Dfnw2, Zener Voltage Nom:13V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series, Qualification:- Rohs Compliant: Yes |Onsemi NZ8F13VSMX2WT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0670 | Buy Now |
DISTI #
488-NZ8F13VSMX2WT5GCT-ND
|
DigiKey | 13V ZENER TIGHT TOLERANCE IN X2D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0519 / $0.4300 | Buy Now |
DISTI #
NZ8F13VSMX2WT5G
|
Avnet Americas | Diode Zener Single 13V 2% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: NZ8F13VSMX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 / $0.0585 | Buy Now |
DISTI #
863-NZ8F13VSMX2WT5G
|
Mouser Electronics | Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 13 V, 2% Tolerance RoHS: Compliant | 0 |
|
$0.0510 / $0.4300 | Order Now |
|
Rochester Electronics | SZNZ8F - Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 13 V, 2% Tolerance RoHS: Compliant Status: Active Min Qty: 1 | 72000 |
|
$0.0490 / $0.0576 | Buy Now |
DISTI #
NZ8F13VSMX2WT5G
|
Avnet Americas | Diode Zener Single 13V 2% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: NZ8F13VSMX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 / $0.0585 | Buy Now |
DISTI #
3607053
|
Farnell | ZENER DIODE, 13V, 0.25W, X2DFNW2 RoHS: Compliant Min Qty: 8000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0625 | Buy Now |
Part Details for NZ8F13VSMX2WT5G
NZ8F13VSMX2WT5G CAD Models
NZ8F13VSMX2WT5G Part Data Attributes:
|
NZ8F13VSMX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ8F13VSMX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 13 V; 2% Tolerance, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 37 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.31% | |
Working Test Current | 5 mA |
Alternate Parts for NZ8F13VSMX2WT5G
This table gives cross-reference parts and alternative options found for NZ8F13VSMX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ8F13VSMX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNZ8F13VSMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 13 V; 2% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | NZ8F13VSMX2WT5G vs SZNZ8F13VSMX2WT5G |