NZ8F20VSMX2WT5G
onsemi
Description: Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V; 2% Tolerance, 8000-REEL

Overview of NZ8F20VSMX2WT5G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NZ8F20VSMX2WT5G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 91AH8725
Newark Zener Diode, 20V, 0.25W, X2Dfnw2, Zener Voltage Nom:20V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series, Qualification:- Rohs Compliant: Yes |Onsemi NZ8F20VSMX2WT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0670
  • 10,000 $0.0630
  • 25,000 $0.0520
$0.0520 / $0.0670 Buy Now
DISTI # 488-NZ8F20VSMX2WT5GCT-ND
DigiKey 20V ZENER TIGHT TOLERANCE IN X2D Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4300
  • 8,000 $0.0738
  • 16,000 $0.0638
  • 24,000 $0.0626
  • 56,000 $0.0519
$0.0519 / $0.4300 Buy Now
DISTI # NZ8F20VSMX2WT5G
Avnet Americas Diode Zener Single 20V 2% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: NZ8F20VSMX2WT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.0585
  • 32,000 $0.0569
  • 48,000 $0.0553
  • 80,000 $0.0537
  • 160,000 $0.0521
  • 800,000 $0.0506
  • 1,600,000 $0.0490
$0.0490 / $0.0585 Buy Now
DISTI # 863-NZ8F20VSMX2WT5G
Mouser Electronics Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V, 2% Tolerance RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.3010
  • 100 $0.1520
  • 1,000 $0.0920
  • 2,500 $0.0750
  • 8,000 $0.0630
  • 24,000 $0.0620
  • 48,000 $0.0510
$0.0510 / $0.4300 Order Now
Onlinecomponents.com Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V, 2% Tolerance 0
  • 8,000 $0.0534
  • 16,000 $0.0520
  • 32,000 $0.0500
  • 56,000 $0.0492
  • 104,000 $0.0485
  • 152,000 $0.0478
  • 256,000 $0.0471
$0.0471 / $0.0534 Buy Now

CAD Models for NZ8F20VSMX2WT5G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NZ8F20VSMX2WT5G by onsemi

NZ8F20VSMX2WT5G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
711BG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
13 Weeks
Date Of Intro
2020-04-06
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
55 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e3
Knee Impedance-Max
100 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
20 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
15.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2.3%
Working Test Current
5 mA
Want to compare parts?
  1. NZ8F20VSMX2WT5G
    onsemi
    Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V; 2% Tolerance, 8000-REEL
    VS

Alternate Parts for NZ8F20VSMX2WT5G

This table gives cross-reference parts and alternative options found for NZ8F20VSMX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ8F20VSMX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZNZ8F20VSMX2WT5G Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V; 2% Tolerance (Automotive), 8000-REEL, Automotive Qualified onsemi NZ8F20VSMX2WT5G vs SZNZ8F20VSMX2WT5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NZ8F20VSMX2WT5G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NZ8F20VSMX2WT5G by onsemi

Select Manufacturer
Which Manufacturer of NZ8F20VSMX2WT5G would you like to use for your alert(s)?
  • Please alert me when NZ8F20VSMX2WT5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NZ8F20VSMX2WT5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NZ8F20VSMX2WT5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NZ8F20VSMX2WT5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NZ8F20VSMX2WT5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NZ8F20VSMX2WT5G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: