Part Details for NZ9F3V6T5G by onsemi
Overview of NZ9F3V6T5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ9F3V6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 1195 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 956 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Rochester Electronics | NZ9F3V6 - Zener Diode, 3.6V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 276998 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for NZ9F3V6T5G
NZ9F3V6T5G CAD Models
NZ9F3V6T5G Part Data Attributes
|
NZ9F3V6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F3V6T5G
onsemi
3.6 V, 250 mW Zener Diode Voltage Regulator 5% Tolerance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for NZ9F3V6T5G
This table gives cross-reference parts and alternative options found for NZ9F3V6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F3V6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSZL52C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F3V6T5G vs TSZL52C3V6 |
MM3Z3V6C | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | Fairchild Semiconductor Corporation | NZ9F3V6T5G vs MM3Z3V6C |
DZ2J03600L | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | NZ9F3V6T5G vs DZ2J03600L |
BZT52C3V6SRR | Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F3V6T5G vs BZT52C3V6SRR |