-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW Zener Diode Voltage Regulator 5% Tolerance 4.7 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZ9F4V7T5GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54306 In Stock |
|
$0.0288 / $0.3100 | Buy Now |
DISTI #
NZ9F4V7T5G
|
Avnet Americas | Diode Zener Single 4.705V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F4V7T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-NZ9F4V7T5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 19783 |
|
$0.0330 / $0.3000 | Buy Now |
|
Future Electronics | Zener Diode 4.7V 200mW ±5% Surface Mount SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0290 / $0.0315 | Buy Now |
|
Future Electronics | Zener Diode 4.7V 200mW ±5% Surface Mount SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0290 / $0.0315 | Buy Now |
|
Rochester Electronics | NZ9F4V7 - 4.7 V, 250 mW Zener Diode Voltage Regulator 5% Tolerance RoHS: Compliant Status: Active Min Qty: 1 | 341208 |
|
$0.0285 / $0.0335 | Buy Now |
DISTI #
NZ9F4V7T5G
|
Avnet Silica | Diode Zener Single 4.705V 5% 250mW 2-Pin SOD-923 T/R (Alt: NZ9F4V7T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NZ9F4V7T5G
|
EBV Elektronik | Diode Zener Single 4.705V 5% 250mW 2-Pin SOD-923 T/R (Alt: NZ9F4V7T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZ9F4V7T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F4V7T5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 4.7 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |