-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZH series - Single Zener diodes@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5059-1-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5273 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
NZH12B,115
|
Avnet Americas | Diode Zener Single 11.735V 3% 1W 2-Pin SOD-123F T/R - Tape and Reel (Alt: NZH12B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0195 | Buy Now |
DISTI #
771-NZH12B-115
|
Mouser Electronics | Zener Diodes NZH12B/SOD123F/SOD2 RoHS: Compliant | 6399 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | NZH Series 12 V 500 mW Surface Mount Single Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0240 / $0.0272 | Buy Now |
|
Future Electronics | NZH Series 12 V 500 mW Surface Mount Single Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0254 / $0.0289 | Buy Now |
|
Rochester Electronics | NZH12B - Zener Diode, 11.74V, 2.51%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 234020 |
|
$0.0218 / $0.0257 | Buy Now |
DISTI #
NZH12B,115
|
Avnet Americas | Diode Zener Single 11.735V 3% 1W 2-Pin SOD-123F T/R - Tape and Reel (Alt: NZH12B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0195 | Buy Now |
DISTI #
NZH12B.115
|
TME | Diode: Zener, 0.5W, 12V, SMD, reel,tape, SOD123F, Ifmax: 250mA Min Qty: 15 | 1760 |
|
$0.0376 / $0.0551 | Buy Now |
DISTI #
NZH12B,115
|
Avnet Americas | Diode Zener Single 11.735V 3% 1W 2-Pin SOD-123F T/R - Tape and Reel (Alt: NZH12B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0195 | Buy Now |
DISTI #
NZH12B,115
|
Avnet Silica | Diode Zener Single 11.735V 3% 1W 2-Pin SOD-123F T/R (Alt: NZH12B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZH12B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZH12B,115
Nexperia
NZH series - Single Zener diodes@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 10 mA |