Diodes
NZH3V3A,115
Description: NZH series - Single Zener diodes SOD-123 2-Pin

Overview of NZH3V3A,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NZH3V3A,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-NZH3V3A,115-954-ND
DigiKey NEXPERIA NZH3V3A - ZENER DIODE, Min Qty: 11823 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 52927
In Stock
  • 11,823 $0.0300
$0.0300 Buy Now
Rochester Electronics NZH3V3A - Zener Diode, 3.27V, 3.36%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 52927
  • 1 $0.0257
  • 25 $0.0252
  • 100 $0.0242
  • 500 $0.0231
  • 1,000 $0.0218
$0.0218 / $0.0257 Buy Now

CAD Models for NZH3V3A,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NZH3V3A,115 by NXP Semiconductors

NZH3V3A,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1000 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
3.36%
Working Test Current
20 mA
Want to compare parts?
  1. NZH3V3A,115
    NXP Semiconductors
    NZH series - Single Zener diodes SOD-123 2-Pin
    VS

Related Parts for NZH3V3A,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NZH3V3A,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NZH3V3A,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NZH3V3A,115 would you like to use for your alert(s)?
  • Please alert me when NZH3V3A,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NZH3V3A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NZH3V3A,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NZH3V3A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NZH3V3A,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NZH3V3A,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: