Part Details for NZMB1-A63 by Eaton Cutler-Hammer
Overview of NZMB1-A63 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZMB1-A63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611293
|
RS | Molded Case Circuit Breakers Thermal Magnetic 25kA 3 Pole 440 VAC 63A NZM Series | Eaton - Cutler Hammer NZMB1-A63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,106.4100 / $1,140.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$838.6700 / $888.2300 | Buy Now |