Part Details for NZMB1-AF90-NA by Eaton Cutler-Hammer
Overview of NZMB1-AF90-NA by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-901XKLC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-901XJLC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-901XJLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for NZMB1-AF90-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830132
|
RS | UL/CSA/IEC SLASH RATED TM MCCB 90A 3P FIXED THERM SET BT | Eaton - Cutler Hammer NZMB1-AF90-NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,386.7500 / $1,459.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,143.4300 / $1,229.4400 | Buy Now |