Part Details for NZMH2-4-A160/100 by Eaton Corporation
Overview of NZMH2-4-A160/100 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1608-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
RBA160N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V-160A N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for NZMH2-4-A160/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZMH2-4-A160/100
|
TME | Power breaker, Poles: 4, screw type, 160A, IP20, 690VAC, NZMH2, MCCB Min Qty: 1 | 0 |
|
$1,280.8500 / $1,477.9100 | RFQ |