There are no models available for this part yet.
Overview of NZMN2-M200 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for NZMN2-M200 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NZMN2-M200
|
TME | Power breaker, Poles: 3, screw type, 200A, IP20, 690VAC, NZMN2, MCCB Min Qty: 1 | 0 |
|
$1,001.1600 / $1,155.1900 | RFQ |