NZO25TR
NIC Components Corp
Description: Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED

Overview of NZO25TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NZO25TR by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3900
RFQ
Quest Components JUMPER, 0.25 W, 0 OHM, THROUGH HOLE MOUNT 4015
  • 1 $0.1800
  • 445 $0.0810
  • 2,470 $0.0585
$0.0585 / $0.1800 Buy Now
Quest Components JUMPER, 0.25 W, 0 OHM, THROUGH HOLE MOUNT 3120
  • 1 $0.4200
  • 31 $0.1890
  • 266 $0.1260
$0.1260 / $0.4200 Buy Now

CAD Models for NZO25TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NZO25TR by NIC Components Corp

NZO25TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
RATED CURRENT: 25A
JESD-609 Code
e0
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
25 °C
Resistance
Resistor Type
JUMPER
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NZO25TR
    NIC Components Corp
    Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for NZO25TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NZO25TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NZO25TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NZO25TR would you like to use for your alert(s)?
  • Please alert me when NZO25TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NZO25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NZO25TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NZO25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NZO25TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NZO25TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: