Part Details for NZPFBP by Neutrik USA Inc
Overview of NZPFBP by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZPFBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4764
|
Newark | Z-Panel Frame Blind/Blank Plate Rohs Compliant: Yes |Neutrik NZPFBP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1100 / $44.1400 | Buy Now |
DISTI #
568-NZPFBP
|
Mouser Electronics | Racks & Rack Cabinet Accessories PANEL FRAME BLIND BLANK PLATE RoHS: Compliant | 0 |
|
$27.6800 / $33.8100 | Order Now |
DISTI #
70549499
|
RS | opticalCON Series, For Use With OpticalCON 19 in Z-Panel Frame | Neutrik NZPFBP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0500 / $33.8100 | RFQ |
|
Onlinecomponents.com | opticalCON Panel Solutions - opticalCON panel frame blind plate RoHS: Compliant |
15 In Stock |
|
$25.7400 / $33.9100 | Buy Now |
|
Powell Electronics | Z-Panel frame blind/blank plate Min Qty: 10 | 5 |
|
$34.2200 | Buy Now |
|
Master Electronics | opticalCON Panel Solutions - opticalCON panel frame blind plate RoHS: Compliant |
15 In Stock |
|
$25.7400 / $33.9100 | Buy Now |