NZT902
Description: NZT902 NPN Low Saturation Transistor, 4000-REEL

Overview of NZT902 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NZT902 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC1433
Newark Transistor, Npn, 90V, 3A, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:90V, Transition Frequency Ft:75Mhz, Power Dissipation Pd:1W, Dc Collector Current:3A, Dc Current Gain Hfe:25Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NZT902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3941
  • 1 $0.6660
  • 10 $0.5790
  • 25 $0.5300
  • 50 $0.4820
  • 100 $0.4330
  • 250 $0.3870
  • 500 $0.3400
$0.3400 / $0.6660 Buy Now
DISTI # 29H0981
Newark Nzt902 Npn Low Saturation Transistor/ Reel |Onsemi NZT902 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2480
  • 6,000 $0.2290
  • 12,000 $0.2140
  • 18,000 $0.1990
  • 30,000 $0.1900
$0.1900 / $0.2480 Buy Now
DISTI # NZT902CT-ND
DigiKey TRANS NPN 90V 3A SOT223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12300
In Stock
  • 1 $0.9500
  • 10 $0.5890
  • 100 $0.3837
  • 500 $0.2950
  • 1,000 $0.2664
  • 2,000 $0.2423
  • 4,000 $0.2220
  • 8,000 $0.2049
  • 12,000 $0.1962
  • 20,000 $0.1864
  • 28,000 $0.1840
$0.1840 / $0.9500 Buy Now
DISTI # NZT902
Avnet Americas Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1462 Partner Stock
RFQ
DISTI # NZT902
Avnet Americas Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT902) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 16000 Factory Stock
  • 4,000 $0.2179
  • 8,000 $0.2120
  • 16,000 $0.2061
  • 24,000 $0.2002
  • 32,000 $0.1943
  • 40,000 $0.1884
  • 400,000 $0.1825
$0.1825 / $0.2179 Buy Now
DISTI # NZT902
Avnet Americas Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT902) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 16000 Factory Stock
  • 4,000 $0.2179
  • 8,000 $0.2120
  • 16,000 $0.2061
  • 24,000 $0.2002
  • 32,000 $0.1943
  • 40,000 $0.1884
  • 400,000 $0.1825
$0.1825 / $0.2179 Buy Now
DISTI # 512-NZT902
Mouser Electronics Bipolar Transistors - BJT NPN Transistor Low Saturation RoHS: Compliant 8290
  • 1 $0.8400
  • 10 $0.5800
  • 100 $0.3840
  • 500 $0.3010
  • 1,000 $0.2480
  • 4,000 $0.2270
  • 8,000 $0.1910
  • 24,000 $0.1840
$0.1840 / $0.8400 Buy Now
Future Electronics NZT902 Series 90 V CE Breakdown 3 A NPN Low Saturation Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel 0
Reel
  • 4,000 $0.1910
  • 8,000 $0.1870
  • 12,000 $0.1830
$0.1830 / $0.1910 Buy Now
Onlinecomponents.com Bipolar Transistors - BJT NPN Transistor Low Saturation 0
  • 4,000 $0.1960
  • 8,000 $0.1883
  • 12,000 $0.1855
  • 28,000 $0.1827
  • 52,000 $0.1799
  • 100,000 $0.1772
$0.1772 / $0.1960 Buy Now
Bristol Electronics   3519
RFQ
Quest Components 3A, 90V, NPN, SI, POWER TRANSISTOR 2815
  • 1 $0.6845
  • 147 $0.3423
  • 585 $0.2738
$0.2738 / $0.6845 Buy Now
Rochester Electronics NZT902 - NPN Low Saturation Transistor RoHS: Compliant Status: Active Min Qty: 1 1462
  • 1 $0.2147
  • 25 $0.2104
  • 100 $0.2018
  • 500 $0.1932
  • 1,000 $0.1825
$0.1825 / $0.2147 Buy Now
DISTI # NZT902
Avnet Asia Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NZT902) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 0
  • 4,000 $0.1937
  • 8,000 $0.1912
  • 12,000 $0.1887
  • 20,000 $0.1863
  • 40,000 $0.1817
  • 100,000 $0.1774
  • 200,000 $0.1732
$0.1732 / $0.1937 Buy Now
DISTI # NZT902
Avnet Silica Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NZT902) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NZT902
EBV Elektronik Trans GP BJT NPN 90V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NZT902) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NZT902 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NZT902 by onsemi

NZT902
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOT-223, 4 PIN
Manufacturer Package Code
318H-01
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
90 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
75 MHz
Want to compare parts?
  1. NZT902
    onsemi
    NZT902 NPN Low Saturation Transistor, 4000-REEL
    VS

Alternate Parts for NZT902

This table gives cross-reference parts and alternative options found for NZT902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZT902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NZT902_NL Power Bipolar Transistor, 3A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Fairchild Semiconductor Corporation NZT902 vs NZT902_NL
NZT902 Power Bipolar Transistor, 3A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Fairchild Semiconductor Corporation NZT902 vs NZT902
Part Number Description Manufacturer Compare
NZT902 Power Bipolar Transistor, 3A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Fairchild Semiconductor Corporation NZT902 vs NZT902

Related Parts for NZT902

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NZT902 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NZT902 by onsemi

Select Manufacturer
Which Manufacturer of NZT902 would you like to use for your alert(s)?
  • Please alert me when NZT902 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NZT902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NZT902 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NZT902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NZT902.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NZT902 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: