Part Details for NZX18B133 by Nexperia
Overview of NZX18B133 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZX18B133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZX18B,133
|
Avnet Americas | Diode Zener Single 17.9V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX18B,133) Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0187 | Buy Now |
DISTI #
NZX18B,133
|
Avnet Asia | Diode Zener Single 17.9V 2% 500mW 2-Pin ALF Ammo (Alt: NZX18B,133) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0186 / $0.0208 | Buy Now |