There are no models available for this part yet.
Overview of NZX20A133 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NZX20A133 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NZX20A,133
|
Avnet Americas | Diode Zener Single 19.25V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX20A,133) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 80000 Partner Stock |
|
RFQ | ||
DISTI #
NZX20A,133
|
Avnet Americas | Diode Zener Single 19.25V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX20A,133) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0187 | Buy Now |