Part Details for NZX33B,133 by NXP Semiconductors
Overview of NZX33B,133 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NZX33B,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NZX33B,133-954-ND
|
DigiKey | NEXPERIA NZX33B - ZENER DIODE, 3 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69325 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | NZX33B - Zener Diode, 32.9V, 2.13%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for NZX33B,133
NZX33B,133 CAD Models
NZX33B,133 Part Data Attributes
|
NZX33B,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NZX33B,133
NXP Semiconductors
NZX series - Single Zener diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 32.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 2 mA |
Alternate Parts for NZX33B,133
This table gives cross-reference parts and alternative options found for NZX33B,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX33B,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H332-TP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX33B,133 vs H332-TP |
NZX33B,113 | Zener Diode, 33V V(Z), 2.13%, 0.5W, Silicon, Unidirectional | Nexperia | NZX33B,133 vs NZX33B,113 |
TZX33B-TP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX33B,133 vs TZX33B-TP |
NZX33B,133 | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | Nexperia | NZX33B,133 vs NZX33B,133 |
H33-2-BP-BP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX33B,133 vs H33-2-BP-BP |
H332-BP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX33B,133 vs H332-BP |
NZX33B | Zener Diode | Nexperia | NZX33B,133 vs NZX33B |
TZX33B-BP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX33B,133 vs TZX33B-BP |
H332 | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX33B,133 vs H332 |
TZX33B-AP | Zener Diode, 32.9V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX33B,133 vs TZX33B-AP |