Part Details for NZX4V7C,133 by NXP Semiconductors
Overview of NZX4V7C,133 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for NZX4V7C,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NZX4V7C,133-ND
|
DigiKey | DIODE ZENER 4.7V 500MW ALF2 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
87000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | NZX4V7C - Zener Diode, 4.7V, 2.13%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 87000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4273022
|
Farnell | RoHS: Compliant Min Qty: 19685 Container: Each | 0 |
|
$0.0262 | Buy Now |
|
Perfect Parts Corporation | 30930 |
|
RFQ |
Part Details for NZX4V7C,133
NZX4V7C,133 CAD Models
NZX4V7C,133 Part Data Attributes
|
NZX4V7C,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NZX4V7C,133
NXP Semiconductors
NZX series - Single Zener diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 5 mA |
Alternate Parts for NZX4V7C,133
This table gives cross-reference parts and alternative options found for NZX4V7C,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX4V7C,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX4V7C-BP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-BP |
TZX4V7C-AP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-AP |
TZX4V7-C | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | NZX4V7C,133 vs TZX4V7-C |
TZX4V7C-TP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-TP |
NZX4V7C,143 | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional | Nexperia | NZX4V7C,133 vs NZX4V7C,143 |