Part Details for O-CS41FS59GX-P-U-05-R-10.000MHZ by Abracon Corporation
Overview of O-CS41FS59GX-P-U-05-R-10.000MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O-CS41FS59GX-P-U-05-R-10.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-O-CS41FS59GX-P-U-05-R-10.000MHZ-ND
|
DigiKey | XTAL OSC VCOCXO 10MHZ 12V SNWV S Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$861.0550 / $890.1900 | Buy Now |
DISTI #
O-CS41FS59GX-P-U-0
|
Avnet Americas | - Bulk (Alt: O-CS41FS59GX-P-U-0) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$858.9400 / $961.5000 | Buy Now |
DISTI #
815-OCS41FS5PU05R100
|
Mouser Electronics | OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V RoHS: Compliant | 2 |
|
$890.1500 | Buy Now |