Part Details for O100M000000S004 by Abracon Corporation
Overview of O100M000000S004 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O100M000000S004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O100M000000S004
|
Avnet Abacus | SMD Crystal CMOS Oscillator, 100.000000MHz, 25ppm, -10C to +70C, 3.3V, 40mA, 15pF, T&R (Alt: O100M000000S004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |