There are no models available for this part yet.
Overview of O20,0-VX3A-T1-LF by Jauch Quartz America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for O20,0-VX3A-T1-LF by Jauch Quartz America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 104491 |
|
RFQ |
CAD Models for O20,0-VX3A-T1-LF by Jauch Quartz America
Part Data Attributes for O20,0-VX3A-T1-LF by Jauch Quartz America
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JAUCH QUARTZ GMBH
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for O20,0-VX3A-T1-LF
This table gives cross-reference parts and alternative options found for O20,0-VX3A-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O20,0-VX3A-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCO-761-20.0000MHZ-OUT21-STBY2 | CMOS Output Clock Oscillator, 20MHz Nom | Hokuriku Electric Industry Co Ltd | O20,0-VX3A-T1-LF vs KCO-761-20.0000MHZ-OUT21-STBY2 |
LHGAT5BESM120.0M,-/-/50/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5BESM120.0M,-/-/50/I |
LHGAT5ATSM120.0M,-/-/50/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5ATSM120.0M,-/-/50/I |
LHGAT5BNSM520.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5BNSM520.0M,-/-/100/M |
SM99122B2A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | O20,0-VX3A-T1-LF vs SM99122B2A@20.000000MHZ |
LHGAT5ANSM120.0M,50/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5ANSM120.0M,50/100/-/I |
LHGAT5ANSM520.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5ANSM520.0M,20/100/-/M |
LHGAT5ATSM120.0M,50/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5ATSM120.0M,50/100/-/I |
EXO-3-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, DIP-8 | KYOCERA Corporation | O20,0-VX3A-T1-LF vs EXO-3-20.000MHZ |
LHGAT5BTSM520.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | O20,0-VX3A-T1-LF vs LHGAT5BTSM520.0M,-/-/100/M |