Part Details for O4.9536-JO22-B-3.3-1-T1-LF by Jauch Quartz America
Overview of O4.9536-JO22-B-3.3-1-T1-LF by Jauch Quartz America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O4.9536-JO22-B-3.3-1-T1-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Oszillator 4 95360 MHz SMD 25 20 8 | 666 |
|
RFQ |
Part Details for O4.9536-JO22-B-3.3-1-T1-LF
O4.9536-JO22-B-3.3-1-T1-LF CAD Models
O4.9536-JO22-B-3.3-1-T1-LF Part Data Attributes:
|
O4.9536-JO22-B-3.3-1-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O4.9536-JO22-B-3.3-1-T1-LF
Jauch Quartz America
LVCMOS Output Clock Oscillator, 4.9536MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPATIBLE WITH HCMOS OUTPUT; BULK; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9536 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for O4.9536-JO22-B-3.3-1-T1-LF
This table gives cross-reference parts and alternative options found for O4.9536-JO22-B-3.3-1-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O4.9536-JO22-B-3.3-1-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1345HSTTS-4.320M | CRYSTAL OSCILLATOR, CLOCK, 4.32 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345HSTTS-4.320M |
EH1345HSTTS-4.1667M | CRYSTAL OSCILLATOR, CLOCK, 4.1667 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345HSTTS-4.1667M |
EH1345HSTTS-4.224M | CRYSTAL OSCILLATOR, CLOCK, 4.224 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345HSTTS-4.224M |
EC3645TTS-4.000M | LVCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EC3645TTS-4.000M |
EH1345TTS-4.320M | CRYSTAL OSCILLATOR, CLOCK, 4.32 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345TTS-4.320M |
EC5645ETTTS-4.000M | LVCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EC5645ETTTS-4.000M |
EH1345ETTTS-4.1667M | CRYSTAL OSCILLATOR, CLOCK, 4.1667 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345ETTTS-4.1667M |
EH1345HSTTS-4.500M | CRYSTAL OSCILLATOR, CLOCK, 4.5 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345HSTTS-4.500M |
EH1345HSTTS-4.915M | CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345HSTTS-4.915M |
EH1345ETTTS-4.915M | CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | O4.9536-JO22-B-3.3-1-T1-LF vs EH1345ETTTS-4.915M |