There are no models available for this part yet.
Overview of O48.0-JO75-B-3.3-2-LF by Jauch Quartz America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for O48.0-JO75-B-3.3-2-LF by Jauch Quartz America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1437 |
|
RFQ |
CAD Models for O48.0-JO75-B-3.3-2-LF by Jauch Quartz America
Part Data Attributes for O48.0-JO75-B-3.3-2-LF by Jauch Quartz America
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
JAUCH QUARTZ GMBH
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
30 pF
|
Physical Dimension
|
7.5mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for O48.0-JO75-B-3.3-2-LF
This table gives cross-reference parts and alternative options found for O48.0-JO75-B-3.3-2-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O48.0-JO75-B-3.3-2-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSO1HV/TBE48MHZ | CMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | O48.0-JO75-B-3.3-2-LF vs MCSO1HV/TBE48MHZ |
O-48.000000M-AQOE5032-50-3.3-D-T/TR | CMOS Output Clock Oscillator, 2MHz Min, 48MHz Max, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | O48.0-JO75-B-3.3-2-LF vs O-48.000000M-AQOE5032-50-3.3-D-T/TR |
O-48.000000M-AQOE5032-50-3.3-C-3/T/TR | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | O48.0-JO75-B-3.3-2-LF vs O-48.000000M-AQOE5032-50-3.3-C-3/T/TR |
SM99322C7E@48.933000MHZ | CMOS Output Clock Oscillator, 48.933MHz Nom | MMD | O48.0-JO75-B-3.3-2-LF vs SM99322C7E@48.933000MHZ |
O-48.000000M-AQOE5032-50-3.3-C-T/TR | CMOS Output Clock Oscillator, 2MHz Min, 48MHz Max, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | O48.0-JO75-B-3.3-2-LF vs O-48.000000M-AQOE5032-50-3.3-C-T/TR |
MCSOV/TAEJ48MHZ | CMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | O48.0-JO75-B-3.3-2-LF vs MCSOV/TAEJ48MHZ |
XO1HV/AE48MHZ | CMOS Output Clock Oscillator, 48MHz Nom | Golledge Electronics Ltd | O48.0-JO75-B-3.3-2-LF vs XO1HV/AE48MHZ |
O-48.000000M-AQOE3225-50-3.3-A-/T/TR | CMOS Output Clock Oscillator, 2MHz Min, 48MHz Max, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | O48.0-JO75-B-3.3-2-LF vs O-48.000000M-AQOE3225-50-3.3-A-/T/TR |
SM99322C2A@48.000000MHZ | CMOS Output Clock Oscillator, 48MHz Nom | MMD | O48.0-JO75-B-3.3-2-LF vs SM99322C2A@48.000000MHZ |
SM99322C3E@48.384000MHZ | CMOS Output Clock Oscillator, 48.384MHz Nom | MMD | O48.0-JO75-B-3.3-2-LF vs SM99322C3E@48.384000MHZ |
Related Parts for O48.0-JO75-B-3.3-2-LF
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors