Part Details for O5D100 by ifm efector inc
Overview of O5D100 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O5D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-O5D100-ND
|
DigiKey | PHOTOELECTRIC DISTANCE SENSOR, N Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$198.5000 | Buy Now |
DISTI #
70746493
|
RS | Photoelectric Distance Sensor, 0.03-2m, Background Suppression, PNP, O5D Series | ifm efector O5D100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 181 |
|
$170.0300 / $200.0300 | Buy Now |
|
Neutron USA | PE Distance Sensor, BGS, R: 0.03 to 2 m, PNP NO/NC Output, Block Style, IP65, IP67 | 50 |
|
$390.5400 | Buy Now |
Part Details for O5D100
O5D100 CAD Models
O5D100 Part Data Attributes:
|
O5D100
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
O5D100
ifm efector inc
Through Beam Photoelectric Sensor, 30mm Min, 2000mm Max, Rectangular,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65; IP 67; REVERSE POLARITY; SHORT CIRCUIT PROTECTION | |
Housing | PA | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | 30 mm | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Terminal Finish | TIN | |
Termination Type | CONNECTOR |