Part Details for O6H201 by ifm efector inc
Overview of O6H201 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O6H201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-O6H201-ND
|
DigiKey | DIFFUSE REFLECTION SENSOR, RED L Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$107.0000 | Buy Now |
DISTI #
71553376
|
RS | Diffuse sensor, 2-200mm range, 3wire DCPNP, LO/DO outputs, 0.3m pigtail | ifm efector O6H201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$97.9300 / $111.2800 | Buy Now |
|
Neutron USA | Diffuse reflection sensor, BGS, 2-200mm range, 3wire DC PNP, LO/DO outputs, 0.3m pigtail M12 | 3 |
|
$277.0200 | Buy Now |