Part Details for O6P201 by ifm efector inc
Overview of O6P201 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O6P201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-O6P201-ND
|
DigiKey | RETRO-REFLECTIVE SENSOR, RED LIG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$96.0000 | Buy Now |
DISTI #
71082480
|
RS | Sensor, Photoelectric, 5m Range, 10-30VDC, 3 Wire, PNP, 0.3m, PUR Cable | ifm efector O6P201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$112.3800 / $122.1500 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, 5m Range, 10-30VDC, 3 Wire, PNP, 0.3m, PUR Cable | 4 |
|
$298.0500 | Buy Now |