Part Details for O8S200 by ifm efector inc
Overview of O8S200 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O8S200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-O8S200-ND
|
DigiKey | THROUGH-BEAM SENSOR, RED LIGHT, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$70.0000 | Buy Now |
DISTI #
71553497
|
RS | Photoelectric sensor, thru-beam transmitter, 3m range, 2wire DC , 2m cable | ifm efector O8S200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9100 | RFQ |
|
Neutron USA | PE sensor, thru-beam transmitter, R: <3m, 2wire DC, 2m cable | 0 |
|
$200.4100 | Buy Now |