Part Details for OA-180-QC by Selco Products
Overview of OA-180-QC by Selco Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for OA-180-QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098765
|
RS | DISC THERMOSTAT OPEN ON RISE OPEN 180DEGF CLOSE 150 DEGF QUICK CONN, OA Series | Selco OA-180-QC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167 |
|
$6.7100 / $8.2900 | Buy Now |
Part Details for OA-180-QC
OA-180-QC CAD Models
OA-180-QC Part Data Attributes:
|
OA-180-QC
Selco Products
Buy Now
Datasheet
|
Compare Parts:
OA-180-QC
Selco Products
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SELCO PRODUCTS CO | |
Reach Compliance Code | compliant | |
Additional Feature | CIRCUIT RESISTANCE 50 MILLI OHM OR LESS | |
Body Height | 10 mm | |
Body Length or Diameter | 16 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |