Part Details for OA152K by Ohmite Mfg Co
Overview of OA152K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OA152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 1.5K Ohm 10% 1W Molded AXL |
46 In Stock |
|
$3.9700 / $4.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON COMPOSITION, 1W, 1500OHM, 500V, 10% +/-TOL, THROUGH HOLE MOUNT | 72 |
|
$0.7500 / $2.5000 | Buy Now |
|
Master Electronics | Res Carbon Composition 1.5K Ohm 10% 1W Molded AXL |
46 In Stock |
|
$3.9700 / $4.7300 | Buy Now |
Part Details for OA152K
OA152K CAD Models
OA152K Part Data Attributes
|
OA152K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA152K
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OA | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |