Part Details for OA393KE by Ohmite Mfg Co
Overview of OA393KE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA393KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 39K Ohm 10% 1W Molded AXL RoHS: Compliant |
802 Partner Stock |
|
$2.0000 / $2.6900 | Buy Now |
DISTI #
16955113
|
Verical | Res Carbon Composition 39K Ohm 10% 1W Molded AXL RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 802 |
|
$1.8000 / $1.9600 | Buy Now |
DISTI #
Ohmite Mfg. OA393KE
|
PEI Genesis | Fix Res CC 1W 39000ohm | 802 |
|
Buy Now | |
|
Master Electronics | Res Carbon Composition 39K Ohm 10% 1W Molded AXL RoHS: Compliant |
802 Partner Stock |
|
$2.0000 / $2.6900 | Buy Now |
Part Details for OA393KE
OA393KE CAD Models
OA393KE Part Data Attributes:
|
OA393KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA393KE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 39000ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEMON | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for OA393KE
This table gives cross-reference parts and alternative options found for OA393KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OA393KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB3931 | RESISTOR, CARBON COMPOSITION, 1W, 10%, 39000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OA393KE vs GB3931 |