Part Details for OA472K by Ohmite Mfg Co
Overview of OA472K by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 72 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for OA472K
OA472K CAD Models
OA472K Part Data Attributes
|
OA472K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA472K
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 4700ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
JESD-609 Code | e0 | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Manufacturer Series | OA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OA | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for OA472K
This table gives cross-reference parts and alternative options found for OA472K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OA472K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBT1472KLF | Fixed Resistor, Carbon Composition, 1W, 4700ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | OA472K vs IBT1472KLF |
OA472KE | Fixed Resistor, Carbon Composition, 1W, 4700ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | OA472K vs OA472KE |
IBT1472KLFLTR | Fixed Resistor, Carbon Composition, 1W, 4700ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | OA472K vs IBT1472KLFLTR |