Part Details for OACM-U by TE Connectivity
Overview of OACM-U by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OACM-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1989-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6954 / $17.9376 | Buy Now |
DISTI #
655-OACM-U
|
Mouser Electronics | I/O Modules 3-15VDC BLACK RoHS: Compliant | 0 |
|
$17.9400 / $25.5000 | Order Now |
DISTI #
72143394
|
RS | Relay, Slim Output AC MOD,3A,120VAC-5V DC IP | TE Connectivity OACM-U RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3100 | RFQ |
|
Onlinecomponents.com | Solid State Relay 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line RoHS: Compliant |
1000 On Order |
|
$15.1000 / $27.1600 | Buy Now |
DISTI #
3-1393028-1
|
TTI | I/O Modules OACM-U pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6400 / $16.9800 | Buy Now |
DISTI #
000000000000048830
|
Sager | I/O Modules 3-15VDC BLACK Min Qty: 200 | 0 |
|
$14.8000 | Buy Now |
|
Master Electronics | Solid State Relay 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line RoHS: Compliant |
1000 On Order |
|
$15.1000 / $27.1600 | Buy Now |
Part Details for OACM-U
OACM-U CAD Models
OACM-U Part Data Attributes
|
OACM-U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OACM-U
TE Connectivity
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:ML043MW015, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.044 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Output Voltage-Max | 280 V | |
Overall Depth | 10.3 mm | |
Overall Height | 25.5 mm | |
Overall Length | 43.6 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |