Part Details for OAM92AN-22-1WB by Orion Fans
Overview of OAM92AN-22-1WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAM92AN-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2714
|
Newark | Ac Fan, Ball, 1500Rpm, 230V, 40W, Voltage Range:220V Ac To 240V Ac, Nominal Rated Voltage Ac:230V, Rated Input Power:40W, Maximum Impeller Size:230Mm, Bearing Type:Ball Bearing, Rated Speed:1500Rpm, Power Connection Type:3 Lead Wiresrohs Compliant: Yes |Orion Fans OAM92AN-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$25.5000 | Buy Now |
DISTI #
1053-OAM92AN-22-1WB-ND
|
DigiKey | AC MOTORS - 230V 48 X 99 X 92MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
94 In Stock |
|
$32.9148 / $40.1000 | Buy Now |
DISTI #
670-OAM92AN-22-1WB
|
Mouser Electronics | AC, DC & Servo Motors Motor, 230mm Impeller, 230VAC, 40W Input, 10W Output, 0.25A, 1500RPM, 48x99x92mm RoHS: Compliant | 97 |
|
$31.3600 / $40.1000 | Buy Now |
DISTI #
73638422
|
RS | AC Motor, Open Frame, 230VAC, 40W, 48x99x92mm, OAM Series | Orion Fans OAM92AN-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$32.4000 / $40.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.6000 | Buy Now |
|
Onlinecomponents.com | AC Motor - 230V - 48 x 99 x 92mm - 1500 RPM RoHS: Compliant | 0 |
|
$30.2000 / $39.5700 | Buy Now |
|
Neutron USA | AC, DC &, Servo Motors Motor, 230mm Impeller, 230VAC, 40W Input, 10W Output, 0.25A, 1500RPM, 48x99x92mm | 0 |
|
$85.9900 | Buy Now |
Part Details for OAM92AN-22-1WB
OAM92AN-22-1WB CAD Models
OAM92AN-22-1WB Part Data Attributes
|
OAM92AN-22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OAM92AN-22-1WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |