Part Details for OAR-1-R100-F-LF (ALTERNATE: OAR-1-R100-F-LF-BULK) by TT Electronics Resistors
Overview of OAR-1-R100-F-LF (ALTERNATE: OAR-1-R100-F-LF-BULK) by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAR-1-R100-F-LF (ALTERNATE: OAR-1-R100-F-LF-BULK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061281
|
RS | Resistor, Metal Element, Res 0.1 Ohms, Pwr-Rtg 1 W, Tol 1%, Thru-Hole, Curr-Sense | IRC (TT Electronics) OAR-1-R100-F-LF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 | RFQ |