Part Details for OAR3R050FLF by TT Electronics plc
Overview of OAR3R050FLF by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAR3R050FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-OAR3R050FLF
|
Mouser Electronics | Current Sense Resistors - Through Hole .05 OHM 1% 3W RoHS: Compliant | 2438 |
|
$0.9000 / $1.3300 | Buy Now |
DISTI #
OAR3R050FLF
|
TTI | Current Sense Resistors - Through Hole .05 OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$1.3100 | Buy Now |
DISTI #
OAR3R050FLF
|
TME | Resistor: wire-wound, sensing,precise, THT, 50mΩ, 3W, ±1%, radial Min Qty: 1 | 66 |
|
$1.2800 / $2.0500 | Buy Now |