Part Details for OAR5R020FLF by TT Electronics plc
Overview of OAR5R020FLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAR5R020FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OAR5R020FLF
|
TTI | Current Sense Resistors - Through Hole 5W 20 mOhms '1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 2200 In Stock |
|
$0.9200 / $0.9500 | Buy Now |
DISTI #
OAR5R020FLF
|
TME | Resistor: wire-wound, sensing,precise, THT, 20mΩ, 5W, ±1%, radial Min Qty: 1 | 769 |
|
$1.3000 / $2.1600 | Buy Now |