Part Details for OARS-XPR0025FLF by TT Electronics plc
Overview of OARS-XPR0025FLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS-XPR0025FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OARSXPR0025FLF
|
TTI | Current Sense Resistors - SMD .0025 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 16800 In Stock |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
OARSXPR0025FLF.
|
TTI | Current Sense Resistors - SMD .0025 OHM 1% 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1250 In Stock |
|
$1.7800 | Buy Now |