Part Details for OARS1R002JLF by TT Electronics Resistors
Overview of OARS1R002JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS1R002JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061256
|
RS | Resistor, Metal Element, Res 0.002 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512, Curr-Sense | IRC (TT Electronics) OARS1R002JLF RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3280 / $0.3860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.4020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3736 / $0.7826 | Buy Now |
Part Details for OARS1R002JLF
OARS1R002JLF CAD Models
OARS1R002JLF Part Data Attributes
|
OARS1R002JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS1R002JLF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 2W, 0.002ohm, 5% +/-Tol, 240ppm/Cel, Surface Mount, 4614, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4614 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.51 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 3.56 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4614 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 240 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | J BEND | |
Tolerance | 5% |
Alternate Parts for OARS1R002JLF
This table gives cross-reference parts and alternative options found for OARS1R002JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OARS1R002JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OARS1R002J | Fixed Resistor, Wire Wound, 1W, 0.002ohm, 5% +/-Tol, 240ppm/Cel, 4614 | TT Electronics Resistors | OARS1R002JLF vs OARS1R002J |