Part Details for OARS1R025FTR-LF by TT Electronics plc
Overview of OARS1R025FTR-LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS1R025FTR-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-OARS1R025FTR-LF
|
Mouser Electronics | Current Sense Resistors - SMD .025 OHM 1W 1% RoHS: Compliant | 0 |
|
$0.3910 / $0.9200 | Order Now |
DISTI #
OARS1R025FTR-LF
|
TTI | Current Sense Resistors - SMD .025 OHM 1W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Americas - 5700 In Stock |
|
$0.4570 / $0.4660 | Buy Now |