Part Details for OAT302-A by Orion Fans
Overview of OAT302-A by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT302-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7409
|
Newark | Expansion Module For Oat300, 3 Fans, 230Vac |Orion Fans OAT302-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5000 / $191.1000 | Buy Now |
DISTI #
1053-OAT302-A-ND
|
DigiKey | 3 FAN TRAY MODULE AC 230V Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$148.4700 | Buy Now |
DISTI #
670-OAT302-A
|
Mouser Electronics | AC Fans AC Fan Tray, Expansion Module, 3 Unit, 230VAC, 312CFM, 16.5x5.25x1.75 Inch RoHS: Compliant | 0 |
|
$161.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$140.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.7500 / $152.2500 | Buy Now |
DISTI #
10142516
|
TestEquity LLC | Orion Fans OAT302-A AC Fan Tray, Expansion Module, 1RU, 230V, 330CFM, 3 Units, Black, OA302 Series | 0 |
|
$175.0000 | Buy Now |