Part Details for OAT302 by Orion Fans
Overview of OAT302 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7408
|
Newark | 19 X 19 In, 1 Ru Fan Tray, Vertical Airflow, 3 Fans, 230Vac |Orion Fans OAT302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4800 / $248.1100 | Buy Now |
DISTI #
1053-OAT302-ND
|
DigiKey | 3 FAN TRAY 230V 330CFM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$192.7600 | Buy Now |
DISTI #
670-OAT302
|
Mouser Electronics | AC Fans AC Fan Tray, 1U, 3 Unit, 230VAC, 312CFM, 19x19x1.75 Inch RoHS: Compliant | 0 |
|
$211.8400 | Order Now |
DISTI #
73661186
|
RS | Fan Tray, Three 230VAC Fans, 330CFM, 19"x19"x1.75"Standard Tray, UL cUL | Orion Fans OAT302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$226.6300 / $269.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$181.7600 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 3 unit, 330cfm RoHS: Compliant | 0 |
|
$184.0300 / $197.6600 | Buy Now |
DISTI #
10142515
|
TestEquity LLC | Orion Fans OAT302 AC Fan Tray, Expandable, 1RU, 115V, Vertical Airflow, 330CFM, 3 Units, Black, OA302 Series | 0 |
|
$227.2000 | Buy Now |