Part Details for OAT302ST by Orion Fans
Overview of OAT302ST by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT302ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9605
|
Newark | Fan Tray, Ball, 310Cfm, 230Vac, 45W, No. Of Fans:3, Supply Voltage:230Vac, Power Rating:45W, Bearing Type:Ball Bearing, Product Range:Oa300St Series Rohs Compliant: Yes |Orion Fans OAT302ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$63.7200 | Buy Now |
DISTI #
51AK1557
|
Newark | Fan Tray, 3, 230Vac, 310Cfm, 45W |Orion Fans OAT302ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.6000 / $189.6000 | Buy Now |
DISTI #
1053-OAT302ST-ND
|
DigiKey | 3 FAN TRAY 230V 8" DEEP 310CFM Min Qty: 1 Lead time: 19 Weeks Container: Box |
57 In Stock |
|
$177.1800 | Buy Now |
DISTI #
670-OAT302ST
|
Mouser Electronics | AC Fans Smart AC Fan Tray, 3 Unit, 230VAC, 310CFM, 45W, 53dBA, 3000RPM, 432x203x44.5mm RoHS: Compliant | 0 |
|
$177.1800 | Order Now |
DISTI #
73659935
|
RS | Fan Tray,230 VAC,3 Fans,45W,3000 RPM,310 CFM, Dual Ball Bearing,17x8x1.75in | Orion Fans OAT302ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$253.2100 / $263.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$166.9600 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 3 unit, 310 cfm, short RoHS: Compliant | 0 |
|
$169.0500 / $181.5700 | Buy Now |
DISTI #
10142500
|
TestEquity LLC | Orion Fans OAT302ST AC Fan Tray, Short, 230V, Vertical Airflow, 310CFM, 3 Units, Black, OA300ST Series | 0 |
|
$208.7000 | Buy Now |