Part Details for OAT602S by Orion Fans
Overview of OAT602S by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7422
|
Newark | 432 X 305 X 44.5 Fan Tray |Orion Fans OAT602S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.5000 / $330.0000 | Buy Now |
DISTI #
1053-OAT602S-ND
|
DigiKey | 6 FAN TRAY 230V 14" DEEP 660CFM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$275.7300 | Buy Now |
DISTI #
670-OAT602S
|
Mouser Electronics | AC Fans AC Fan Tray, 1U, 6 Unit, 230VAC, 624CFM, 19x14x1.75 Inch RoHS: Compliant | 0 |
|
$303.0300 | Order Now |
DISTI #
73661194
|
RS | Fan Tray,6 Unit,660CFM,230 VAC,14"Tray | Orion Fans OAT602S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$327.3400 / $344.8100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$260.0000 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 6 unit, 660cfm, short RoHS: Compliant | 0 |
|
$262.4500 / $282.7500 | Buy Now |
DISTI #
10142524
|
TestEquity LLC | Orion Fans OAT602S AC Fan Tray, Short, 230V, 660CFM, 6 Units, Black, OA602 Series | 0 |
|
$325.0000 | Buy Now |