Part Details for OB08-PCB by Custom Connector Corporation
Overview of OB08-PCB by Custom Connector Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OB08-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102757
|
RS | Relay Socket, 8 Pin, 300 V, 10 A, PCB, OB Series, RR Series relays, Socket | Custom Connector OB08-PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1247 |
|
$2.9700 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 8 POS Solder ST Thru-Hole |
2711 In Stock |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
74083793
|
Verical | Relay Socket SKT 8 POS Solder ST Thru-Hole Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 2700 |
|
$1.3933 / $2.0397 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 8 POS Solder ST Thru-Hole |
2711 In Stock |
|
$1.0400 / $1.5400 | Buy Now |